
SPDT snap-action switch featuring a steel plunger actuator and silver contacts. Rated for 16A at 480VAC and 250VDC, with a 125V AC/DC rating also specified. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Mounts via screw terminals and chassis mount, with a straight orientation and 157mm overtravel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RDST-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Steel |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 528N |
| Orientation | Straight |
| Overtravel | 157mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RDST-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
