
SPDT snap-action switch with a leaf lever actuator, rated for 16A at 480VAC and 250VDC, featuring silver contacts and a mechanical life of 20 million cycles. This chassis-mount switch offers screw terminals and quick connect termination, with an operating force of 139N and a differential travel of 127mm. It operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Honeywell BZ-2RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RL technical specifications.
| Actuator Length | 4949mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 127mm |
| Length | 61.47mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Operating Position | 286mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
