
SPDT momentary snap acting switch featuring a roller actuator and screw terminals. Rated for 15A at 125V AC and 125V DC, with silver contacts. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Panel and chassis mountable with straight orientation.
Honeywell BZ-2RL204 technical specifications.
| Actuator Length | 4600mm |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 127mm |
| Length | 62.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 167N |
| Operating Position | 286mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 396mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 272g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-2RL204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
