
SPDT momentary snap acting/limit switch featuring a wide sintered stainless steel roller actuator. Rated for 0.5A at 125VDC, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Includes screw terminals for chassis mounting and a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RL224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RL224 technical specifications.
| Actuator Length | 4949mm |
| Actuator Material | Stainless Steel |
| Depth | 17.45mm |
| Differential Travel | 127mm |
| Length | 62.66mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Operating Position | 286mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RL224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
