
SPDT momentary snap action switch featuring a roller actuator and panel mount. Rated for 15A at 125V AC/DC, it offers a mechanical life of 20,000,000 cycles. Key specifications include a 5.48mm roller, 139N operating force, and a wide operating temperature range of -55°C to 85°C. Termination is via screw, with chassis and screw mounting options.
Sign in to ask questions about the Honeywell BZ-2RL2T04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RL2T04 technical specifications.
| Actuator Length | 4600mm |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 127mm |
| Length | 62.66mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 139N |
| Operating Position | 286mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 396mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 331g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-2RL2T04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
