
SPDT momentary snap acting/limit switch with screw terminals and a sealed plunger actuator for panel mounting. Features a 15A current rating, 125VDC and 125VAC voltage ratings, and a robust mechanical life of 20,000,000 cycles. Operating temperature range from -55°C to 85°C, with IP64, water-resistant, and dust-tight ratings. RoHS compliant construction ensures environmental responsibility.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 4949mm |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 127mm |
| Length | 61.47mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.95N |
| Operating Position | 1748mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
