
SPDT momentary snap acting/limit switch featuring a steel roller lever actuator and screw terminals for panel mounting. Rated for 15A at 125VDC and 16A max, with a 125VDC and 480VAC max voltage rating. Offers a mechanical life of 20,000,000 cycles and an electrical life of 50,000 cycles, operating within a temperature range of -55°C to 85°C. Key specifications include a 139N operating force, 0.01-inch operating position, and 152mm overtravel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RL711 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 4949mm |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 127mm |
| Electrical Life | 50000Cycles |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Operating Position | 0.01inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RL711 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
