
SPDT momentary snap acting switch featuring a steel roller actuator and screw terminals. Offers a 250V AC maximum voltage rating and 125V AC/DC rated voltage with silver contacts. Designed for panel mounting, this switch operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. Key specifications include a 0.5N operating force and 127mm differential travel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RL712 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RL712 technical specifications.
| Actuator Length | 4949mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 127mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Operating Position | 286mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RL712 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
