
SPDT snap action switch with a leaf lever actuator, rated for 16A at 480VAC and 250VDC. Features silver contacts, a mechanical life of 20,000,000 cycles, and operates within a temperature range of -55°C to 85°C. This chassis mount switch utilizes screw terminals and offers a straight orientation with a 4949mm actuator length. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RL99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 4949mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 127mm |
| Length | 57.18mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Operating Position | 286mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RL99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.