
SPDT momentary snap acting switch featuring a steel leaf actuator with a 1.52mm pre-travel and 127mm differential travel. Rated for 0.5A at 125VDC, with a maximum AC rating of 480V and DC rating of 250V. Offers a mechanical life of 20,000,000 cycles, operating force of 139N, and overtravel of 152mm. This RoHS compliant component utilizes screw terminals for chassis mounting and operates within a temperature range of -55°C to 85°C.
Honeywell BZ-2RLT technical specifications.
| Actuator Length | 4949mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 127mm |
| Length | 61.47mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Operating Position | 286mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
