
SPDT snap action switch with leaf lever actuator. Features a 15A current rating and 115VAC voltage rating. Operating force is 139N with a differential travel of 127mm and overtravel of 152mm. Mechanical life is 20,000,000 cycles. Mounting options include chassis, panel, and screw.
Sign in to ask questions about the Honeywell BZ-2RLT04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RLT04 technical specifications.
| Actuator Length | 4949mm |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 127mm |
| Length | 61.47mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 139N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 396mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| Weight | 286g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-2RLT04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
