
SPDT momentary snap acting switch featuring a straight lever actuator and screw terminals. Offers a 15A contact current rating with silver contacts, suitable for panel or chassis mounting. Operates within a temperature range of -55°C to 85°C, with a mechanical life of 20,000,000 cycles. Rated for 125VDC and 125VAC, with a maximum AC voltage rating of 480V and a maximum DC voltage rating of 250V.
Sign in to ask questions about the Honeywell BZ-2RM-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RM-A2 technical specifications.
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 191mm |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 556mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RM-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
