
SPDT momentary snap action switch with a wide sintered stainless steel roller actuator. Features a 15A current rating and 125VDC/125VAC voltage rating, with a maximum AC voltage rating of 480V and DC of 250V. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Terminates via solder and mounts to chassis or panel with screw terminals.
Sign in to ask questions about the Honeywell BZ-2RM22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RM22 technical specifications.
| Actuator Length | 1905mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 528N |
| Orientation | Straight |
| Overtravel | 198mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 198mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RM22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
