
SPDT snap acting/limit switch with momentary action, featuring a steel plunger actuator and solder terminals. Rated for 15A at 125VDC, with a contact current rating of 250mA and silver contacts. Offers a mechanical life of 20,000,000 cycles and an electrical life of 100,000 cycles. Operates within a temperature range of -55°C to 85°C, with a panel mount design.
Sign in to ask questions about the Honeywell BZ-2RN702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RN702 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Package/Case | 600 |
| Contact Current Rating | 250mA |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.5mm |
| Differential Travel | 0.002inch |
| Electrical Life | 100000Cycles |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw |
| Operating Force | 361N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 318mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 39g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RN702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
