
SPDT momentary snap acting switch featuring a steel plunger actuator and screw terminals for panel mounting. Offers a 15A contact current rating with silver contacts, a 125VDC/125VAC voltage rating, and a 0.5A rating at 125VDC. This switch boasts a mechanical life of 20,000,000 cycles and an electrical life of 50,000 cycles, operating within a temperature range of -55°C to 85°C. Key specifications include a 0.002-inch differential travel and a 0.02-inch operating position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RN730 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Differential Travel | 0.002inch |
| Electrical Life | 50000Cycles |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 361N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 39g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RN730 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
