
Snap acting/limit switch featuring a hardened steel plunger actuator and SPDT momentary contact configuration. Rated for 15A at 125VDC, with a maximum AC voltage rating of 600V and DC rating of 250V. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Panel mountable with screw terminals, this switch boasts a pretravel of 0.015 inches and differential travel of 0.002 inches.
Honeywell BZ-2RN770 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw |
| Operating Force | 361N |
| Operating Position | 1.906inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RN770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
