
SPDT snap acting/limit switch featuring a hardened steel plunger actuator and screw terminals. Offers a 15A current rating with a 125VDC voltage rating, and a maximum AC voltage rating of 480V. Designed for chassis or screw mounting, this switch boasts a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. The silver contacts and steel actuator ensure durability for general applications.
Sign in to ask questions about the Honeywell BZ-2RN7T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RN7T technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 23.83mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1112N |
| Operating Position | 1.72inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RN7T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
