
SPDT momentary snap acting switch with a hardened steel pin plunger actuator. Features a 15A current rating, 125VDC/125VAC voltage rating, and silver contacts. Designed for panel mounting with screw terminals, offering a mechanical life of 20,000,000 cycles. Operating force is 361N with a differential travel of 0.002 inches. This RoHS compliant component operates within a temperature range of -55°C to 85°C.
Honeywell BZ-2RQ technical specifications.
| Actuator Material | Steel |
| Actuator Type | PIN PLUNGER |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Lead Free | Lead Free |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Through Hole, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
