
SPDT snap-action switch featuring a high overtravel plunger actuator made of steel. Rated for 15A at 125VAC/125VDC, with silver contacts and a 125V AC voltage rating. Offers a 3.61N operating force, 0.02-inch operating position, and 0.002-inch differential travel. This RoHS compliant component has a mechanical life of 20,000,000 cycles and an electrical life of 100,000 cycles, with a temperature range of -55°C to 85°C. Mounting is via screw terminals for chassis applications.
Honeywell BZ-2RQ-A2 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.5mm |
| Differential Travel | 0.002inch |
| Electrical Life | 100000Cycles |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 39g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
