
SPDT momentary snap acting switch featuring a steel plunger actuator and screw terminals. Rated for 15A at 125VDC, with silver contacts and a mechanical life of 20,000,000 cycles. Panel mountable with a 5.94mm actuator travel, operating force of 361N, and an operating temperature range of -55°C to 85°C. IP64 rated and RoHS compliant.
Sign in to ask questions about the Honeywell BZ-2RQ1-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RQ1-A2 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Current Rating | 15A |
| Depth | 17.5mm |
| Differential Travel | 0.002inch |
| Electrical Life | 100000Cycles |
| Height | 23.6mm |
| Lead Free | Lead Free |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw |
| Operating Force | 361N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 39g |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ1-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
