
SPDT snap action switch with a high overtravel plunger actuator, featuring a 1A contact current rating at 125VAC and a 3.61N operating force. This panel-mount switch utilizes gold contact material and offers a mechanical life of 20,000,000 cycles. It operates within a temperature range of -55°C to 85°C and includes UL and CSA approvals. Termination is via screw, and the switch is RoHS compliant.
Sign in to ask questions about the Honeywell BZ-2RQ172-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RQ172-A2 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw |
| Operating Force | 361N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 39g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ172-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
