
SPDT momentary snap acting switch featuring a hardened steel plunger actuator for panel mounting. Offers a 1A current rating with gold contacts and a 125V AC voltage rating. Designed for a wide operating temperature range from -55°C to 85°C, with a mechanical life of 20,000,000 cycles. Includes quick connect terminals and a 5.94mm differential travel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RQ172-D6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PLUNGER |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Current Rating | 1A |
| Differential Travel | 0.002inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Operating Force | 365N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ172-D6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.