
SPDT momentary snap acting switch with solder terminals and a steel roller actuator for panel mounting. Features a 15A current rating at 125VDC and 125VAC, with a maximum AC voltage rating of 250V. Operates within a temperature range of -55°C to 85°C and offers a mechanical life of 20,000,000 cycles. Includes a differential travel of 0.002 inches and an operating position of 0.045 inches.
Honeywell BZ-2RQ18 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.5mm |
| Differential Travel | 0.002inch |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 361N |
| Operating Position | 0.045inch |
| Overtravel | 356mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 635g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
