
This panel mount switch features a current rating of 15A and a voltage rating of 125V AC and DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The switch is rated to IP64 and is RoHS compliant. It has a throw configuration of SPDT and a termination type of solder. The switch is made of plastic and has a weight of 3401g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RQ181M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Differential Travel | 0.002inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 370gf |
| Overtravel | 356mm |
| Package Quantity | 1 |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ181M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
