
SPDT momentary snap acting switch featuring a roller actuator and screw terminals for panel mounting. Offers a 1A current rating at 125V AC, with gold contact material for reliable performance. Designed for a wide operating temperature range from -55°C to 85°C, boasting a mechanical life of 20,000,000 cycles and an electrical life of 25,000 cycles. Key specifications include 3.94mm differential travel and a 0.045inch operating position.
Honeywell BZ-2RQ1872-A2 technical specifications.
| Package/Case | 125 |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 25000Cycles |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 361N |
| Operating Position | 0.045inch |
| Orientation | Straight |
| Overtravel | 356mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ1872-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.