SPDT momentary snap acting switch featuring a steel plunger actuator for panel mounting with threaded engagement. Offers a 15A current rating at 125V AC and 125V DC, with silver contacts and screw termination. Designed for a wide operating temperature range from -55°C to 85°C, boasting 1,000,000 electrical and 20,000,000 mechanical cycles. Key specifications include a 5.94mm actuator travel, 0.002-inch differential travel, and 361N operating force.
Sign in to ask questions about the Honeywell BZ-2RQ1T04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RQ1T04 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 100000Cycles |
| Length | 49.28mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 361N |
| Operating Position | 2182mm |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 4309g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-2RQ1T04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
