
SPDT momentary snap acting switch featuring a 15A current rating and 125VDC voltage rating, with a maximum AC voltage rating of 480V and maximum DC voltage rating of 250V. This general-purpose switch offers a 5.94mm overtravel, 361N operating force, and silver contacts. Designed for panel or chassis mounting with screw terminals, it boasts a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 121°C. The plastic construction and quick connect termination ensure reliable performance.
Honeywell BZ-2RQ24-D5 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 62.66mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ24-D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
