SPDT momentary snap acting switch with gold contact material and a 1A current rating. Features a screw terminal for termination and panel/chassis mounting. Operates within a temperature range of -55°C to 85°C, with a mechanical life of 20,000,000 cycles. Rated for 125V AC and 250V AC maximum voltage.
Sign in to ask questions about the Honeywell BZ-2RQ722-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RQ722-A2 technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ722-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.