
SPDT snap acting/limit switch with momentary action, featuring a silver contact material and a 15A current rating, capable of handling up to 480VAC and 250VDC. This general-purpose switch offers a mechanical life of 20,000,000 cycles, operates within a temperature range of -55°C to 85°C, and mounts via screw or chassis. Its straight orientation and screw termination facilitate panel mounting, with an overtravel of 157mm and an operating force of 361N. RoHS compliant and constructed from plastic, this switch is designed for reliable performance in demanding applications.
Honeywell BZ-2RS-P4 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 157mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RS-P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
