
SPDT snap-action switch featuring a steel overtravel plunger actuator. Rated for 1A at 250VAC, with gold contacts for reliable performance. Operates across a wide temperature range from -55°C to 204°C and offers a mechanical life of 20 million cycles. Mounting is via screw terminals, with a straight orientation and a 3.61N operating force.
Honeywell BZ-2RS7224-A2 technical specifications.
| Actuator Material | Steel |
| Contact Material | Gold |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 204°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RS7224-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
