
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger 15A 115VAC 3.61N Screw Mount Screw
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RST04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RST04 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.5mm |
| Length | 49.3mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 3.61N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 28.58g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-2RST04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
