
SPDT snap acting switch with a pin plunger actuator. Features a 15A contact current rating and silver contact material, suitable for up to 480VAC and 250VDC. Offers a 0.015-inch operating position and 0.002-inch differential travel. Rated for 500,000 electrical cycles and 20,000,000 mechanical cycles. Chassis mountable with screw terminals, operating within a -55°C to 85°C temperature range.
Honeywell BZ-2RT technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Differential Travel | 0.002inch |
| Electrical Life | 50000Cycles |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
