
SPDT snap acting/limit switch featuring a momentary action and screw terminals for panel or chassis mounting. Offers a robust 16A contact current rating with silver contacts and a 15A general current rating, suitable for up to 480VAC and 250VDC. Operates within a wide temperature range of -55°C to 85°C, boasting a mechanical life of 20 million cycles. Equipped with a straight lever actuator and a plastic housing.
Honeywell BZ-2RW53-A2 technical specifications.
| Actuator Length | 16032mm |
| Actuator Type | Lever |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW53-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
