
SPDT momentary snap action switch featuring a straight lever actuator with a 635mm length and 5.56mm overtravel. Rated for 15A at 125VDC and 480VAC, with silver contacts and a solder terminal. Offers a mechanical life of 20,000,000 cycles and an electrical life of 50,000 cycles. Designed for panel mounting with chassis mount and screw options, operating within a temperature range of -55°C to 85°C. RoHS compliant and UL, CSA, CE approved.
Sign in to ask questions about the Honeywell BZ-2RW80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RW80 technical specifications.
| Actuator Length | 635mm |
| Actuator Type | STRAIGHT LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 49.3mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
