
SPDT snap action switch featuring a straight lever actuator with a 635mm length. This switch offers a 15A contact current rating at 480VAC and 125VDC, with silver contacts and a 100,000 cycle electrical life. Designed for chassis or screw mounting, it operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. The switch is RoHS compliant and UL approved.
Sign in to ask questions about the Honeywell BZ-2RW80-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RW80-A2 technical specifications.
| Actuator Length | 635mm |
| Actuator Type | Lever |
| Approvals | UL |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Current Rating | 15A |
| Depth | 17.5mm |
| Electrical Life | 100000Cycles |
| Height | 29.2mm |
| Lead Free | Lead Free |
| Length | 74.65mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 191mm |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW80-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
