
Snap acting/limit switch featuring a straight lever actuator with a 635mm length. This SPDT, momentary switch offers a 15A contact current rating with silver contacts and a 16A maximum current rating. It operates at 125VDC and 125VAC, with higher ratings available up to 250VDC and 480VAC. Designed for panel or chassis mounting with screw terminals, it boasts a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C.
Honeywell BZ-2RW80-D5 technical specifications.
| Actuator Length | 635mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 74.78mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 191mm |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW80-D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.