
SPDT momentary snap acting switch featuring a 0.5A, 125VDC rating with a 7.06mm overtravel and screw terminals for panel mounting. Offers a robust mechanical life of 20,000,000 cycles, silver contacts, and operates across a wide temperature range from -55°C to 85°C. Maximum AC voltage rating is 480V, with a DC rating of 250V and an AC rating of 125V. Constructed from plastic, this RoHS compliant switch is designed for chassis mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RW80136-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 794mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 706mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW80136-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
