
SPDT momentary snap action switch with a straight lever actuator. Features a 15A contact current rating, silver contacts, and screw terminals for panel mounting. Operates within a temperature range of -55°C to 85°C, with a mechanical life of 20,000,000 cycles. Rated for 125VDC and 125VAC, with maximum ratings of 250VDC and 480VAC. Includes a 2.39mm overtravel and a 0.02-inch differential travel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RW80147-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2616mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW80147-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
