
SPDT momentary snap acting switch with a 15A current rating and 125VDC/125VAC voltage rating. Features silver contacts, screw terminals, and a straight orientation for panel mounting. Operates within a temperature range of -55°C to 85°C with a mechanical life of 20,000,000 cycles. RoHS compliant and constructed from durable plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RW80147-P4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 170N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW80147-P4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
