
SPDT momentary snap acting switch with gold contacts, rated for 5A at 125VDC and 125VAC, featuring a 5.56mm actuator and screw terminals for panel or chassis mounting. Operating temperature range from -55°C to 85°C, with a mechanical life of 20 million cycles. This RoHS compliant component offers a 635mm actuator length and 556mm overtravel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RW80172-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 635mm |
| Contact Material | Gold |
| Current Rating | 5A |
| Depth | 17.45mm |
| Length | 74.78mm |
| Material | Plastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Position | 191mm |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW80172-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
