
SPDT snap action switch featuring a straight lever actuator. Offers 16A max current rating at 480VAC and 250VDC, with a 125V AC/DC rated voltage. Silver contacts ensure reliable performance, and the screw termination facilitates easy mounting. Designed for chassis mounting with a mechanical life of 20,000,000 cycles, operating across a temperature range of -55°C to 85°C.
Sign in to ask questions about the Honeywell BZ-2RW80198T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RW80198T technical specifications.
| Actuator Length | 5537mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 66.65mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 478mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW80198T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.