
SPDT snap-action switch featuring a straight lever actuator. Rated for 16A at 600VAC and 250VDC, with silver contacts and screw termination. Offers a mechanical life of 20 million cycles and operates within a temperature range of -55°C to 85°C. Chassis mountable via screw terminals, this switch is RoHS compliant.
Honeywell BZ-2RW80225-A2 technical specifications.
| Actuator Length | 3658mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 125N |
| Operating Position | 0.75inch |
| Orientation | Straight |
| Overtravel | 358mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW80225-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
