
SPDT momentary snap acting switch featuring a 5A current rating and 125VDC/125VAC voltage rating. This general-purpose switch offers a robust mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Equipped with a 3.59mm actuator and screw terminals for secure connection, it supports chassis mounting and has a straight orientation.
Honeywell BZ-2RW80282-A2 technical specifications.
| Actuator Length | 381mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Orientation | Straight |
| Overtravel | 358mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW80282-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
