
SPDT snap acting switch featuring a 15A current rating and 125VDC/125VAC voltage rating, with a maximum AC voltage rating of 600V. This general-purpose switch offers a 2.54mm overtravel and screw terminals for chassis or panel mounting. Constructed from plastic with silver contacts, it boasts a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Honeywell BZ-2RW80288-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RW80288-A2 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 254mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW80288-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
