SPDT momentary snap acting switch with screw terminals and a wide lever actuator. Features a 16A max current rating, 480VAC/250VDC max voltage rating, and 125VDC/125VAC rated voltage. Operates within a -55°C to 85°C temperature range, offering a mechanical life of 20,000,000 cycles. IP64 rated for water resistance and dust tightness, with chassis and screw mounting options.
Honeywell BZ-2RW8055516T technical specifications.
| Actuator Length | 267mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW8055516T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
