
SPDT snap-action switch featuring a simulated roller lever actuator. Rated for 16A at 480VAC and 250VDC, with a 186.42VA rating. Offers N.O./N.C. contact configuration with silver contacts and a mechanical life of 20,000,000 cycles. Mounts via screw terminals and operates within a temperature range of -55°C to 85°C. IP64 rated for water and dust resistance, with RoHS compliance.
Honeywell BZ-2RW80555196T technical specifications.
| Actuator Length | 4822mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 59.54mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW80555196T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
