
SPDT snap acting switch featuring a straight lever actuator and screw terminals for panel or chassis mounting. This momentary action switch offers a 1A contact current rating with gold contacts and a 125V AC voltage rating. Operating across a wide temperature range of -55°C to 85°C, it boasts a mechanical life of 20 million cycles. Constructed from plastic, this RoHS compliant component is designed for reliable general use.
Honeywell BZ-2RW8072-A2 technical specifications.
| Actuator Type | STRAIGHT LEVER |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 17.45mm |
| Length | 74.78mm |
| Material | Plastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 191mm |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW8072-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
