
Switch Snap Action N.O./N.C. SPDT Straight Lever 1A 250VAC 0.7N Screw Mount Screw Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RW8072224286-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 635mm |
| Contact Material | Gold |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Position | 191mm |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW8072224286-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.