
This screw mount switch features a contact material of gold and a plastic body. It has a maximum operating temperature range of -55°C to 85°C and is rated for 125V DC with a current rating of 1A. The switch is compliant with IP64 ratings and is suitable for panel or chassis mounting with a screw termination.
Honeywell BZ-2RW80722555105-A2 technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Position | 191mm |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW80722555105-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.