
SPDT snap-action switch featuring a straight lever actuator with a 635mm length. This general-purpose switch offers a 10A max current rating and operates across a wide temperature range from -55°C to 85°C. It supports AC voltage ratings up to 480V and DC voltage ratings up to 250V, with silver contacts for reliable performance. Designed for chassis or screw mounting, this IP64 rated, RoHS compliant component boasts a mechanical life of 20,000,000 cycles.
Honeywell BZ-2RW8155551-A2 technical specifications.
| Actuator Length | 635mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 74.78mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Position | 191mm |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW8155551-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
